Semikron 400V 240A, Diode, 2-Pin E 15 SKR 240/04
- N° de stock RS:
- 656-524
- Référence fabricant:
- SKR 240/04
- Fabricant:
- Semikron
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix la pièce
40,81 €
(TVA exclue)
49,38 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 9 | 40,81 € |
10 - 49 | 35,83 € |
50 - 99 | 34,89 € |
100 - 249 | 34,03 € |
250 + | 33,18 € |
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 656-524
- Référence fabricant:
- SKR 240/04
- Fabricant:
- Semikron
Documentation technique
Législations et de normes
- Pays d'origine :
- BR
Détails du produit
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Diodes and Rectifiers, Semikron
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Stud |
Package Type | E 15 |
Maximum Continuous Forward Current | 240A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Stud Cathode |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.4V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 6kA |