- N° de stock RS:
- 238-8855
- Référence fabricant:
- JALCATCH 00JNI2635
- Fabricant:
- Jallatte
En cours d'approvisionnement - expédition le 24/05/2024, livraison sous 1 jour(s)
Ajouté
Prix 1 paire
98,40 €
(TVA exclue)
119,06 €
(TVA incluse)
Paire(s) | la paire |
1 + | 98,40 € |
- N° de stock RS:
- 238-8855
- Référence fabricant:
- JALCATCH 00JNI2635
- Fabricant:
- Jallatte
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TN
Détails du produit
The Jallatte has a Urban sport type low safety shoe, it has a black grey colour. It has a Reflective appliques for good visibility at night. Soft and compact foam padding at the top of the upper for greater comfort.
Urban sport type low safety shoe, black grey colour
Non-metallic B toe cap and anti-perforation
Non-magnetic and dissipative
It has a Reflective appliques for good visibility at night
Soft and compact foam padding at the top of the upper for greater comfort
Non-metallic B toe cap and anti-perforation
Non-magnetic and dissipative
It has a Reflective appliques for good visibility at night
Soft and compact foam padding at the top of the upper for greater comfort
Spécifications
Attribut | Valeur |
---|---|
Series | J-nude 2 |
Gender | Unisex |
Shoe Size EU | 35 |
Shoe Size UK | 3 |
Shoe Size US | 3.5 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Slip |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Textile, Leather |
Shoe Size JP/CN | 21.5 |