- N° de stock RS:
- 185-6802
- Référence fabricant:
- 8546843
- Fabricant:
- Uvex
Produit discontinué
- N° de stock RS:
- 185-6802
- Référence fabricant:
- 8546843
- Fabricant:
- Uvex
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- IT
Détails du produit
Sporty, multifunctional safety shoe
Especially lightweight and flexible
The latest generation of 100% metal-free uvex xenova® toe cap, compact design, anatomical shape, good side stability, no thermal conductivity and antimagnetic properties
Made with a new developed last technology for extended wearing comfort
uvex climazone technology ensures optimum wearer comfort
Breathable, perforated high-tech micro velour upper material
Distance mesh lining provides optimum breathability
Suitable for people allergic to chrome. Made from synthetic materials
Comes with elastic laces for quick, individual adjustment
Virtually seamless design to eliminate pressure points
Removable comfort insole, antistatic, with moisture control system and additional shock absorption in the heel and at the front of the foot
Soft, padded collar and tongue
Outstanding dual density polyurethane sole unit with best shock absorption characteristics and superb slip resistance, free of lacquer wetting inhibitors such as silicones, phthalates, etc.
Resistance to ground < 35 megohms
Available in a size range from 35 to 52 and from width 10 to 12
Orthopaedic inlay soles and individual adjustments of the sole unit such as overall increase, inside andoutside increase and other solutions
Width 11
Sizes 35 – 52
Especially lightweight and flexible
The latest generation of 100% metal-free uvex xenova® toe cap, compact design, anatomical shape, good side stability, no thermal conductivity and antimagnetic properties
Made with a new developed last technology for extended wearing comfort
uvex climazone technology ensures optimum wearer comfort
Breathable, perforated high-tech micro velour upper material
Distance mesh lining provides optimum breathability
Suitable for people allergic to chrome. Made from synthetic materials
Comes with elastic laces for quick, individual adjustment
Virtually seamless design to eliminate pressure points
Removable comfort insole, antistatic, with moisture control system and additional shock absorption in the heel and at the front of the foot
Soft, padded collar and tongue
Outstanding dual density polyurethane sole unit with best shock absorption characteristics and superb slip resistance, free of lacquer wetting inhibitors such as silicones, phthalates, etc.
Resistance to ground < 35 megohms
Available in a size range from 35 to 52 and from width 10 to 12
Orthopaedic inlay soles and individual adjustments of the sole unit such as overall increase, inside andoutside increase and other solutions
Width 11
Sizes 35 – 52
Spécifications
Attribut | Valeur |
---|---|
Series | Uvex 1 |
Gender | Men, Women |
Shoe Size EU | 43 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Resistant To | Slip |
Penetration Resistant | No |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Microvelour |
- N° de stock RS:
- 185-6802
- Référence fabricant:
- 8546843
- Fabricant:
- Uvex