- N° de stock RS:
- 175-4447
- Référence fabricant:
- 6259338
- Fabricant:
- Heckel
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 175-4447
- Référence fabricant:
- 6259338
- Fabricant:
- Heckel
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- IT
Détails du produit
The Heckel unisex safety trainers boots of RUN-R 200 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.
PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Spécifications
Attribut | Valeur |
---|---|
Series | RUN-R 200 |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Colour | Black, Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Microfibre |