LEMAITRE SECURITE VITAMEN LOW Men's Black, Orange Composite Toe Capped Low safety shoes, UK 8, EU 42
- N° de stock RS:
- 269-4960
- Référence fabricant:
- VEBNS30NR42
- Fabricant:
- LEMAITRE SECURITE
En cours d'approvisionnement - expédition le 10/06/2024, livraison sous 1 jour(s)
Ajouté
Prix 1 paire
68,05 €
(TVA exclue)
82,34 €
(TVA incluse)
Paire(s) | la paire |
1 + | 68,05 € |
- N° de stock RS:
- 269-4960
- Référence fabricant:
- VEBNS30NR42
- Fabricant:
- LEMAITRE SECURITE
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
The LEMAITRE SECURITE Vitamen Bas safety sneaker in a water repellent black suede leather gives a shoe a elegant and modern look in all circumstances. The bevelled surrounding of the sole concealing the studs gives a wide and comfortable fit.
High breathability
Slip resistant
Slip resistant
Spécifications
Attribut | Valeur |
---|---|
Series | VITAMEN LOW |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black, Orange |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Upper Material | Leather |
Anti-Slip | Yes |
- N° de stock RS:
- 269-4960
- Référence fabricant:
- VEBNS30NR42
- Fabricant:
- LEMAITRE SECURITE