- N° de stock RS:
- 814-6999
- Référence fabricant:
- XCSB703
- Fabricant:
- Telemecanique Sensors
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
156,10 €
(TVA exclue)
188,88 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 156,10 € |
10 - 14 | 149,77 € |
15 + | 143,28 € |
- N° de stock RS:
- 814-6999
- Référence fabricant:
- XCSB703
- Fabricant:
- Telemecanique Sensors
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
XCSB Safety Interlock Switch.
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
- 3 safety contacts, slow-break, break before make
- Manual unlocking via pushbutton
- Metal body
- Drive head can be moved 90° in each direction
- 8 possibilities for inserting the actuating key
- 20 N minimum force for positive opening
- IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1
- 4 different actuator keys available, please order separately
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.
Approvals
UL, CSA.
Interlock Switch
Spécifications
Attribut | Valeur |
---|---|
Lock Style | Keyed |
Normal State Configuration | 2NC/1NO |
Actuator Included | Yes |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Housing Material | Zinc Alloy |
Range | Preventa |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | XCSB |
Depth | 44mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Length | 114mm |
Maximum Current | 6A |
Width | 52mm |