- N° de stock RS:
- 766-1618
- Référence fabricant:
- XCSB722
- Fabricant:
- Telemecanique Sensors
Produit discontinué
- N° de stock RS:
- 766-1618
- Référence fabricant:
- XCSB722
- Fabricant:
- Telemecanique Sensors
Législations et de normes
Détails du produit
XCSB Safety Interlock Switch.
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
- 3 safety contacts, slow-break, break before make
- Manual unlocking via pushbutton
- Metal body
- Drive head can be moved 90° in each direction
- 8 possibilities for inserting the actuating key
- 20 N minimum force for positive opening
- IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1
- 4 different actuator keys available, please order separately
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.
Approvals
UL, CSA.
Interlock Switch
Spécifications
Attribut | Valeur |
---|---|
Lock Style | Keyed |
Normal State Configuration | 2NC/1NO |
Actuator Included | Yes |
Safety Contacts | NO/2NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Housing Material | Zinc Alloy |
Range | Preventa |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | XCSB |
Maximum Current | 6A |
Length | 114mm |
Depth | 44mm |
Maximum Operating Temperature | +70°C |
Width | 52mm |
Minimum Operating Temperature | -25°C |