- N° de stock RS:
- 277-3380
- Référence fabricant:
- 104315
- Fabricant:
- Brady
En cours d'approvisionnement - expédition le 14/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
81,30 €
(TVA exclue)
98,37 €
(TVA incluse)
Unité | Prix par unité |
1 + | 81,30 € |
- N° de stock RS:
- 277-3380
- Référence fabricant:
- 104315
- Fabricant:
- Brady
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- US
Détails du produit
The Brady Floor Marking Tapes are made of rugged polyester with ultra aggressive adhesive and hold up against forklift traffic. B514 is a surface printed polyester with a rigid, clear polyester over laminate. This B514 is used to mark aisles, passageways, storage locations, point out safety equipment and exits, and enforce protective equipment requirements.
Extremely durable
Abrasion Resistant
Permanent rubber based adhesive
Material withstands up to 2000 cycles
Abrasion Resistant
Permanent rubber based adhesive
Material withstands up to 2000 cycles
Extremely durable ToughStripe® floor marking tapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic.
Spécifications
Attribut | Valeur |
---|---|
Tape Type | Floor Tape |
Colour | Green |
Backing Material | Rubber |
Width | 50.8mm |
Length | 30.48m |
Thickness | 0.2mm |