- N° de stock RS:
- 763-1254
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 763-1254
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Summit 2 Non-met Trainer
Lightweight and comfortable trainer
Rubber HRO outsole
Matricx rubber scuff cap
Kick off ankle protector
EVA midsole, footbed
Anti fatigue properties
Anti static
Reflective silver piping enhancing visability
Nubuck leather upper
Breathable mesh liner
Composite internal toe cap
Anti penetration midsole
Heat resistant outsole to +300°C
Round reflective silver trainer laces
Rubber HRO outsole
Matricx rubber scuff cap
Kick off ankle protector
EVA midsole, footbed
Anti fatigue properties
Anti static
Reflective silver piping enhancing visability
Nubuck leather upper
Breathable mesh liner
Composite internal toe cap
Anti penetration midsole
Heat resistant outsole to +300°C
Round reflective silver trainer laces
Standards
EN ISO 20345 S1P HRO Non Metallic
Standards
EN ISO 20345 S1P
Spécifications
Attribut | Valeur |
---|---|
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Heat |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Suede |
Slip Resistance Rating | SRC |
Midsole Type | Composite |