- N° de stock RS:
- 250-3722
- Référence fabricant:
- 4211BK080
- Fabricant:
- Himalayan
Produit discontinué
- N° de stock RS:
- 250-3722
- Référence fabricant:
- 4211BK080
- Fabricant:
- Himalayan
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- IN
Détails du produit
The Himalayan BUTEO Black Metal Free Safety Boot with Red Stitch and SRC Slip Resistance has composite toecap and midsole, anti-static outsole, oil resistant outsole with S3 safety rating.
Dual density PU sole
Nubuck upper
200° heat resistance
Water resistant
SRC slip resistance
Nubuck upper
200° heat resistance
Water resistant
SRC slip resistance
Spécifications
Attribut | Valeur |
---|---|
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Shoe Size JP/CN | 27 |