- N° de stock RS:
- 185-1463
- Référence fabricant:
- Riverton 8/42
- Fabricant:
- Dr Martens
Produit discontinué
- N° de stock RS:
- 185-1463
- Référence fabricant:
- Riverton 8/42
- Fabricant:
- Dr Martens
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
The Riverton is a multi-purpose hiker cut work boot. Featuring an industrial grade, waxy finish leather upper this style is perfect for for a range of utility, DIY and work tasks. A steel toe cap, padded collar and tongue ensure great wearer comfort and protection whilst the breathable lining keeps the wearers feet dry. Including a rubber compound sole that is heat resistant to 300°C and also provides excellent slip resistance. This boots benefits from additional rubber toe protection for heightened abrasion resistance which promotes its durability.
Spécifications
Attribut | Valeur |
---|---|
Series | Riverton |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Resistant To | Heat |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRC |