- N° de stock RS:
- 184-9276
- Référence fabricant:
- SHARPSBURG BROWN 11
- Fabricant:
- DeWALT
Produit discontinué
- N° de stock RS:
- 184-9276
- Référence fabricant:
- SHARPSBURG BROWN 11
- Fabricant:
- DeWALT
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
A stylish Hiker 6 boot
Brown crazy horse leather upper
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Spécifications
Attribut | Valeur |
---|---|
Series | Sharpsburg |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | SB, SRA |
Midsole Type | Steel |
Upper Material | Leather |
Slip Resistance Rating | SRA |
- N° de stock RS:
- 184-9276
- Référence fabricant:
- SHARPSBURG BROWN 11
- Fabricant:
- DeWALT
Statut RoHS non applicable
- Pays d'origine :
- CN