- N° de stock RS:
- 175-0051
- Référence fabricant:
- Purofort Plus C762041 Black size 39
- Fabricant:
- Dunlop
En cours d'approvisionnement - expédition le 29/05/2024, livraison sous 4 jour(s)
Ajouté
Prix 1 paire
127,16 €
(TVA exclue)
153,86 €
(TVA incluse)
Paire(s) | la paire |
1 + | 127,16 € |
- N° de stock RS:
- 175-0051
- Référence fabricant:
- Purofort Plus C762041 Black size 39
- Fabricant:
- Dunlop
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
Lightweight for minimizing foot fatique
SRC rated outsole for excellent grip
High traction on uneven surfaces for maximum safety
Slip resistance is tested on ceramic tile floors covered with a dilute soap solution, while SRB slip resistance is tested on steel floors covered with glycerine
Protective toe cap and protective midsole
Cold insulation: all Purofort boots assure excellent cold insulation down to -20 °C
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
SRC rated outsole for excellent grip
High traction on uneven surfaces for maximum safety
Slip resistance is tested on ceramic tile floors covered with a dilute soap solution, while SRB slip resistance is tested on steel floors covered with glycerine
Protective toe cap and protective midsole
Cold insulation: all Purofort boots assure excellent cold insulation down to -20 °C
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Spécifications
Attribut | Valeur |
---|---|
Series | Purofort |
Gender | Unisex |
Shoe Size EU | 39 |
Colour | Black, Green |
Type | Safety Wellington |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Midsole Type | Steel |
Upper Material | Polyurethane |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane |
Anti-Slip | Yes |