- N° de stock RS:
- 223-8145
- Référence fabricant:
- 35-411-130-R-900
- Fabricant:
- TE Connectivity
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
145,32 €
(TVA exclue)
175,84 €
(TVA incluse)
Unité | Prix par unité |
1 + | 145,32 € |
- N° de stock RS:
- 223-8145
- Référence fabricant:
- 35-411-130-R-900
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The TE Connectivity battery disconnector rotary switch meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. It has 400 ampere current rating.
Sealed housing confirms to IP6K9K
Robust design
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Battery disconnect under load in case of an emergency
Robust design
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Battery disconnect under load in case of an emergency
Spécifications
Attribut | Valeur |
---|---|
Contact Configuration | 1NO |
Series | KISSLING 35 |
Contact Current Rating | 400 A |
Number of Switch Positions | 2 |
Number of Contacts | 1 |
Voltage Rating | 32V |
Terminal Type | Screw |
- N° de stock RS:
- 223-8145
- Référence fabricant:
- 35-411-130-R-900
- Fabricant:
- TE Connectivity