- N° de stock RS:
- 179-6914
- Référence fabricant:
- SMR7110C-1
- Fabricant:
- Copal Electronics
Produit discontinué
- N° de stock RS:
- 179-6914
- Référence fabricant:
- SMR7110C-1
- Fabricant:
- Copal Electronics
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 10 |
Number of Contacts | "10" |
Contact Current Rating | 100 (Non-Switching) mA, 30 (Switching) mA |
Voltage Rating | 15 V dc, 50V dc |
Series | SMR |
Height | 4.1mm |
Width | 8.1mm |
Depth | 7.5mm |