- N° de stock RS:
- 323-9116
- Référence fabricant:
- DK1FB005
- Fabricant:
- Schneider Electric
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
40,23 €
(TVA exclue)
48,68 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 40,23 € |
5 - 9 | 39,00 € |
10 + | 37,74 € |
- N° de stock RS:
- 323-9116
- Référence fabricant:
- DK1FB005
- Fabricant:
- Schneider Electric
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
LS1 series fused disconnectors
Fused switch-disconnectors with 10 x 38 mm cartridges, allowing disconnection of power circuits.
Three-pole switch-disconnectors can be extended to four poles using auxiliary contacts (LA8D254) for neutral cut-off.
These switch-disconnectors have an auxiliary contact for the LS1D2531A65 model and two auxiliary contacts for the LS1D253A65 model, to be inserted into the control circuit.
A padlock device is available as an accessory which allows three padlocks to be installed with the switch-disconnector in the open position.
A side control lever is available as an accessory for opening and closing the circuit on the outside of the cabinet.
35mm DIN rail fitting.
Three-pole switch-disconnectors can be extended to four poles using auxiliary contacts (LA8D254) for neutral cut-off.
These switch-disconnectors have an auxiliary contact for the LS1D2531A65 model and two auxiliary contacts for the LS1D253A65 model, to be inserted into the control circuit.
A padlock device is available as an accessory which allows three padlocks to be installed with the switch-disconnector in the open position.
A side control lever is available as an accessory for opening and closing the circuit on the outside of the cabinet.
35mm DIN rail fitting.
Spécifications
Attribut | Valeur |
---|---|
For Use With | LS1 Series |
Handle Colour | Black |
Series | TeSys |
Number of Locks | 3 |