Allen Bradley 842E Series Absolute Absolute Encoder, 262144 ppr, Analogue, Binary Signal, Solid Type, 3/8in Shaft
- N° de stock RS:
- 136-7765
- Référence fabricant:
- 842E-MIP2BA
- Fabricant:
- Allen Bradley
En cours d'approvisionnement - expédition le 10/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
1 527,33 €
(TVA exclue)
1 848,07 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 527,33 € |
- N° de stock RS:
- 136-7765
- Référence fabricant:
- 842E-MIP2BA
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 9000rpm Maximum Revolutions, 3/8" Shaft Diameter - 842E-MIP2BA
Manage your high-speed industrial equipment with this absolute encoder from Rockwell Automation's Allen Bradley range. It's constructed with aluminium housing that provides durability and resistance to corrosion, so you can rely on it for long-term performance in harsh conditions. An Ethernet port with device-level ring (DLR) protocol is on hand to manage and recover from single faults in ring-based networks. Weighing just 200g, this device is easy to handle and won't strain your equipment. It's commonly found in industrial robotics applications.
• Low power consumption of 3W for optimal energy efficiency
• IP67 (ingress protection) rating to withstand dust and immersion in up to 1m of water for 30 minutes
• Wide operating temperature range of -30°C to +85°C for use in challenging environments
• Binary output for easy reading on digital equipment
• IP67 (ingress protection) rating to withstand dust and immersion in up to 1m of water for 30 minutes
• Wide operating temperature range of -30°C to +85°C for use in challenging environments
• Binary output for easy reading on digital equipment
Standards and Certifications
• CE (Conformité Européenne)
• RoHS (Restriction of Hazardous Substances)
• RoHS (Restriction of Hazardous Substances)
What's the transmission speed of this absolute encoder?
This absolute encoder transmits data at a rate of 100Mbit/s, allowing you to send and receive large packets of information quickly and reliably.
Allen Bradley Rotary Encoders
Spécifications
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144 |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Shaft Diameter | 3/8in |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |
- N° de stock RS:
- 136-7765
- Référence fabricant:
- 842E-MIP2BA
- Fabricant:
- Allen Bradley