Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Solid Type, 3/8in Shaft
- N° de stock RS:
- 136-7764
- Référence fabricant:
- 842E-MIP1BA
- Fabricant:
- Allen Bradley
En cours d'approvisionnement - expédition le 25/06/2024, livraison sous 4 jour(s)
Prix la pièce
1 527,33 €
(TVA exclue)
1 848,07 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 527,33 € |
- N° de stock RS:
- 136-7764
- Référence fabricant:
- 842E-MIP1BA
- Fabricant:
- Allen Bradley
- Pays d'origine :
- DE
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 18 Bit Resolution, Solid Type - 842E-MIP1BA
Use this absolute encoder from Rockwell Automation's Allen Bradley range to accurately monitor the motion of mechanical parts in your equipment. As a component moves, the unit's 3/8-inch-wide solid shaft rotates to a new position, which the encoder reads precisely thanks to its ultra-high 18-bit resolution. A built-in Ethernet/IP switch supports network connectivity, so you can easily send signals to your automation control system. The device's aluminium housing is resistant to corrosion, so it delivers a long service life in challenging environments.
Features & Benefits
• Transmission speed of 10/100Mbps to allow for use at fast or slow transfer rates
• LED signals for easy status monitoring
• Wide operating temperature range between -30°C and +85°C indicates it functions in demanding conditions
• Housing has IP67 rating, meaning it's dust-tight and waterproof up to a depth of 1m
• LED signals for easy status monitoring
• Wide operating temperature range between -30°C and +85°C indicates it functions in demanding conditions
• Housing has IP67 rating, meaning it's dust-tight and waterproof up to a depth of 1m
Standards and Certifications
• EN 61000-6-2
• EN 61000-6-3
• CE Marked for all applicable directives
• EN 61000-6-3
• CE Marked for all applicable directives
Can I use this unit in humid environments?
Yes, you can. As the unit has a maximum operating humidity level up to 90% RH, you can use it in areas where high levels of water vapour are likely.
Allen Bradley Rotary Encoders
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144ppr |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Shaft Diameter | 3/8in |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |
- N° de stock RS:
- 136-7764
- Référence fabricant:
- 842E-MIP1BA
- Fabricant:
- Allen Bradley
- Pays d'origine :
- DE
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 18 Bit Resolution, Solid Type - 842E-MIP1BA
Use this absolute encoder from Rockwell Automation's Allen Bradley range to accurately monitor the motion of mechanical parts in your equipment. As a component moves, the unit's 3/8-inch-wide solid shaft rotates to a new position, which the encoder reads precisely thanks to its ultra-high 18-bit resolution. A built-in Ethernet/IP switch supports network connectivity, so you can easily send signals to your automation control system. The device's aluminium housing is resistant to corrosion, so it delivers a long service life in challenging environments.
Features & Benefits
• Transmission speed of 10/100Mbps to allow for use at fast or slow transfer rates
• LED signals for easy status monitoring
• Wide operating temperature range between -30°C and +85°C indicates it functions in demanding conditions
• Housing has IP67 rating, meaning it's dust-tight and waterproof up to a depth of 1m
• LED signals for easy status monitoring
• Wide operating temperature range between -30°C and +85°C indicates it functions in demanding conditions
• Housing has IP67 rating, meaning it's dust-tight and waterproof up to a depth of 1m
Standards and Certifications
• EN 61000-6-2
• EN 61000-6-3
• CE Marked for all applicable directives
• EN 61000-6-3
• CE Marked for all applicable directives
Can I use this unit in humid environments?
Yes, you can. As the unit has a maximum operating humidity level up to 90% RH, you can use it in areas where high levels of water vapour are likely.
Allen Bradley Rotary Encoders
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144ppr |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Shaft Diameter | 3/8in |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |