Allen Bradley 842E Series Absolute Absolute Encoder, 262144 ppr, Analogue, Binary Signal, Hollow Type, 12mm Shaft
- N° de stock RS:
- 136-7760
- Référence fabricant:
- 842E-SIP9BA
- Fabricant:
- Allen Bradley
En cours d'approvisionnement - expédition le 10/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
1 375,69 €
(TVA exclue)
1 664,58 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 375,69 € |
- N° de stock RS:
- 136-7760
- Référence fabricant:
- 842E-SIP9BA
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 6000rpm Maximum Revolutions, 12mm Shaft Diameter - 842E-SIP9BA
For precise speed and motion control in rotating parts of your equipment, choose this absolute encoder from Rockwell Automation's Allen Bradley range. It works by calculating the exact position of the shaft, even when the equipment is off. This device has an Ethernet interface that allows you to monitor it remotely from your computer. It also delivers analogue and binary output signals to match the language your machine understands. This encoder is an essential component of high-speed production machinery and can be found in factories and workshops.
• IP67 (ingress protection) rating to withstand dust and immersion in up to 1m of water for 30 minutes
• 200mA current rating for energy efficiency and low heat dissipation
• Wide operating temperature range of -30°C to +85°C for use in demanding conditions
• LED indicators for easy monitoring and troubleshooting
• 200mA current rating for energy efficiency and low heat dissipation
• Wide operating temperature range of -30°C to +85°C for use in demanding conditions
• LED indicators for easy monitoring and troubleshooting
Standards and Certifications
• CE (Conformité Européenne)
• RoHS (Restriction of Hazardous Substances)
• RoHS (Restriction of Hazardous Substances)
What material is this absolute encoder's housing made of?
This absolute encoder's housing is made of durable aluminium that's resistant to corrosion for long-term performance.
Allen Bradley Rotary Encoders
Spécifications
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144 |
Series | 842E |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V |
Shaft Diameter | 12mm |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |
- N° de stock RS:
- 136-7760
- Référence fabricant:
- 842E-SIP9BA
- Fabricant:
- Allen Bradley