Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 8mm Shaft
- N° de stock RS:
- 136-7757
- Référence fabricant:
- 842E-SIP6BA
- Fabricant:
- Allen Bradley
Produit discontinué
- N° de stock RS:
- 136-7757
- Référence fabricant:
- 842E-SIP6BA
- Fabricant:
- Allen Bradley
- Pays d'origine :
- DE
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 8mm Shaft Diameter, -30°C to +85°C Operating Temperature - 842E-SIP6BA
Measure object positions and transmit the information to the sensors in your machinery using this absolute encoder from Rockwell Automation's Allen Bradley range. As it supports Device Level Ring, it's able to overcome any single failure with minimal recovery time. Dual Ethernet ports provide a secure and reliable LAN connection for speedy and efficient data transfer. The single-turn device is suitable for applications in need of high accuracy and high rotational speeds. Absolute encoders like this can be found in material-handling equipment and the automotive industry.
Features & Benefits
• Supply voltage range between 10 and 30V for installation in low-voltage equipment
• Resolution of 18 bit for reliability
• Maximum revolutions of 6000rpm to suit high-speed applications
• Broad operating temperature range between -30°C and +85°C for use in challenging conditions
• Low current rating of below 200mA makes it an energy-efficient choice
• Resolution of 18 bit for reliability
• Maximum revolutions of 6000rpm to suit high-speed applications
• Broad operating temperature range between -30°C and +85°C for use in challenging conditions
• Low current rating of below 200mA makes it an energy-efficient choice
Standards and Certifications
• BS EN 61340-5-1:2007
• CE
• EN 61000-6-2
• CE
• EN 61000-6-2
How do I mount this encoder?
You can flange mount this component for a secure and vibration-proof attachment to compatible machinery.
Allen Bradley Rotary Encoders
Attribut | Valeur |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144ppr |
Series | 842E |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V |
Shaft Diameter | 8mm |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |