- N° de stock RS:
- 705-1103
- Référence fabricant:
- 1SCA022533R5680
- Fabricant:
- ABB
- N° de stock RS:
- 705-1103
- Référence fabricant:
- 1SCA022533R5680
- Fabricant:
- ABB
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FI
Détails du produit
Voltmeter/Ammeter Switches
Black handle and front plate with position indication are included
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Spécifications
Attribut | Valeur |
---|---|
Pole and Throw Configuration | DP |
Electrical Phase | 3 |
Maximum Current | 25A |
Number of Positions | 4 |
Angle of Throw | 45° |
Length | 106mm |
Width | 45mm |
Depth | 69.5mm |
Dimensions | 106 x 45 x 69.5mm |
- N° de stock RS:
- 705-1103
- Référence fabricant:
- 1SCA022533R5680
- Fabricant:
- ABB