- N° de stock RS:
- 843-8832
- Référence fabricant:
- 39500000110
- Fabricant:
- HARTING
Produit discontinué
- N° de stock RS:
- 843-8832
- Référence fabricant:
- 39500000110
- Fabricant:
- HARTING
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Accessories for Han-Port modules
Grey plastic blind plate, 87.8 mm x 50.9 mm with a 75 x 45 mm space to fit a connector, switch, etc.
Pack of 20 identification labels for Han-Port modules.
Pack of 20 identification labels for Han-Port modules.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | RJ45 Protection Cover |
Interface Type | RJ45 |
For Use With | Modular Frame |
Series | HAN Port |
Series Number | 3950 |
- N° de stock RS:
- 843-8832
- Référence fabricant:
- 39500000110
- Fabricant:
- HARTING