- N° de stock RS:
- 865-2173
- Référence fabricant:
- MFRC53101T/0FE,112
- Fabricant:
- NXP
Produit discontinué
- N° de stock RS:
- 865-2173
- Référence fabricant:
- MFRC53101T/0FE,112
- Fabricant:
- NXP
Documentation technique
Législations et de normes
- Pays d'origine :
- TH
Détails du produit
RFID, MIFARE Classic Protocol
The MIFARE Classic devices are contactless smart card ICs used in public transport, access management and shop loyalty cards.
Operating Frequency: 13.56MHz
OTA Data Rate: 106kbps
Proximity operating distance: up to 100mm
Available with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier (4B NUID)
64-byte Tx/Rx FIFO buffer
1KB or 4KB EEPROM
Reduced infrastructure costs due to card and reader compatibility across all generations
Memory access conditions freely programmable
MFRC500 supports: MIFARE Classic, MIFARE 1K and MIFARE 4K protocols
MFRC531 supports: MIFARE Mini, MIFARE 1K, MIFARE 4K, MIFARE Ultralight, MIFARE DESFire EV1 and MIFARE Plus RFID protocols
RS Product Codes
483-6881 MFRC50001T
865-2176 MFRC50001T/0FE
483-6904 MFRC53101T
865-2173 MFRC53101T/0FE
OTA Data Rate: 106kbps
Proximity operating distance: up to 100mm
Available with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier (4B NUID)
64-byte Tx/Rx FIFO buffer
1KB or 4KB EEPROM
Reduced infrastructure costs due to card and reader compatibility across all generations
Memory access conditions freely programmable
MFRC500 supports: MIFARE Classic, MIFARE 1K and MIFARE 4K protocols
MFRC531 supports: MIFARE Mini, MIFARE 1K, MIFARE 4K, MIFARE Ultralight, MIFARE DESFire EV1 and MIFARE Plus RFID protocols
RS Product Codes
483-6881 MFRC50001T
865-2176 MFRC50001T/0FE
483-6904 MFRC53101T
865-2173 MFRC53101T/0FE
Standards
ISO/IEC 14443 Type A (MFRC500), ISO/IEC 14443 Type A/B (MFRC531)
Spécifications
Attribut | Valeur |
---|---|
Technology | RFID |
Modulation Technique | ASK |
Package Type | SOIC |
Pin Count | 32 |
Mounting Type | Surface Mount |
Dimensions | 20.7 x 7.6 x 2.45mm |
Length | 20.7mm |
Width | 7.6mm |
Height | 2.45mm |
Maximum Operating Band 1 Frequency | 13.56MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Number of Operating Bands | 1 |
Minimum Operating Temperature | -25 °C |
Minimum Operating Supply Voltage | 4.5 V |
- N° de stock RS:
- 865-2173
- Référence fabricant:
- MFRC53101T/0FE,112
- Fabricant:
- NXP