3M Scotch-Weld DP105 Transparent 50 g Epoxy Adhesive Syringe for Ceramic, Glass, Metal, Plastic, Rubber, Wood
- N° de stock RS:
- 175-7842
- Référence fabricant:
- DP105 (14090)
- Fabricant:
- 3M
Produit discontinué
Produit de remplacement
- N° de stock RS:
- 175-7842
- Référence fabricant:
- DP105 (14090)
- Fabricant:
- 3M
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Structural adhesives for EPX application gun
Two-pot epoxy adhesives, with polymerisation at ambient temperature using the EPX application system.
Adhesive, ref. DP100 is a rigid transparent adhesive with fast curing. It can be used for bonding to metal, glass, ceramics and plastic.
Adhesive, ref. DP105 is a transparent adhesive that is very flexible following polymerisation. Excellent bonding to metal, glass, ceramics, plastic and wood.
Adhesive, ref. DP190 is a flexible grey adhesive with good resistance to peeling and impacts irrespective of the type of support: metal, glass, ceramics or plastic.
Adhesive, ref. DP460 is an adhesive with excellent resistance to shearing, peeling and ageing.
DP110 adhesive is a grey two-pot adhesive for bonding metals, wood, glass, and most plastics and rubber.
The EPX system includes a hand application gun, a double cartridge body and a mixing nozzle. Requires no handling or dosing of components.
Adhesive, ref. DP100 is a rigid transparent adhesive with fast curing. It can be used for bonding to metal, glass, ceramics and plastic.
Adhesive, ref. DP105 is a transparent adhesive that is very flexible following polymerisation. Excellent bonding to metal, glass, ceramics, plastic and wood.
Adhesive, ref. DP190 is a flexible grey adhesive with good resistance to peeling and impacts irrespective of the type of support: metal, glass, ceramics or plastic.
Adhesive, ref. DP460 is an adhesive with excellent resistance to shearing, peeling and ageing.
DP110 adhesive is a grey two-pot adhesive for bonding metals, wood, glass, and most plastics and rubber.
The EPX system includes a hand application gun, a double cartridge body and a mixing nozzle. Requires no handling or dosing of components.
3M Epoxy adhesive
The 3M 50g Scotch-Weld DP-105 transparent epoxy adhesive is compatible for wood, rubber, ceramics, metal, plastic, glass materials. This adhesive is fast setting, very flexible 1:1 mix ratio epoxy sealant. Its flexibility when cured makes it ideal for applications involving dissimilar surfaces where the thermal coefficient of expansion may be a problem. It is also unique in that it retains its clear, colourless properties even when cured in larger masses where many clear epoxy systems will often turn amber from the reaction exotherm. The adhesive viscosity is approximately at 27°C for base 1,000cps to 5,000cps and accelerator 8,000cps to 16,000cps. The required cure time is 48 hours at 23°C (73°F).
Features and Benefits
• Good shock resistance
• Polymerizes at room temperature
• Excellent shear, peel and ageing resistance
• Setting time is 4 to 5 minutes
• Shear strength is 2MPa to 24MPa
• The operating temperature ranges between -50°C and 80°C
• Polymerizes at room temperature
• Excellent shear, peel and ageing resistance
• Setting time is 4 to 5 minutes
• Shear strength is 2MPa to 24MPa
• The operating temperature ranges between -50°C and 80°C
Applications
• Metal
• Wood
• Plastic
• Glass
• Ceramic
• Rubber
• Wood
• Plastic
• Glass
• Ceramic
• Rubber
Spécifications
Attribut | Valeur |
---|---|
Material Compatibility | Ceramic, Glass, Metal, Plastic, Rubber, Wood |
Colour | Transparent |
Package Type | Syringe |
Package Size | 50 g |
Setting Time | 4 → 5min |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +80°C |
Trade Name | Scotch-Weld DP105 |
Shear Strength | 2 → 24 MPa |
Operating Temperature Range | -50 → +80 °C |