- N° de stock RS:
- 188-0553
- Référence fabricant:
- TRS5-95BLRU
- Fabricant:
- KEMET
En cours d'approvisionnement - expédition le 08/11/2024, livraison sous 4 jour(s)
Prix L'unité (en lot de 50)
10,462 €
(TVA exclue)
12,659 €
(TVA incluse)
Unité | Prix par unité | le lot* |
50 - 50 | 10,462 € | 523,10 € |
100 - 200 | 10,10 € | 505,00 € |
250 + | 9,764 € | 488,20 € |
*prix conseillé |
- N° de stock RS:
- 188-0553
- Référence fabricant:
- TRS5-95BLRU
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
Spécifications
Attribut | Valeur |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 500mA |
Maximum Switching Power | 50W |
Maximum Switching Voltage | 140V ac |
Contact Resistance | 150mΩ |
Contact Material | Fe-Ni Alloy |
Mounting Type | Through Hole |
Width | 8.2 Dia. (Without Clamp)mm |
Dimensions | 8.2 Dia. x 50 (Without Clamp)mm |