- N° de stock RS:
- 161-2207
- Référence fabricant:
- EKMB1105112
- Fabricant:
- Panasonic
En cours d'approvisionnement - expédition le 03/10/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en boîte de 50)
12,382 €
(TVA exclue)
14,982 €
(TVA incluse)
Unité | Prix par unité | La Boite* |
50 + | 12,382 € | 619,10 € |
*prix conseillé |
- N° de stock RS:
- 161-2207
- Référence fabricant:
- EKMB1105112
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
Spécifications
Attribut | Valeur |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 5m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Supply Current | 1 μA |
Dimensions | 26 x 13.3 x 16.6mm |
Height | 16.6mm |
Length | 26mm |
Width | 13.3mm |
Series | EKMB1 |
Maximum Operating Temperature | 60 °C |
Minimum Operating Temperature | -20 °C |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 4 V |