- N° de stock RS:
- 201-9743
- Référence fabricant:
- R987496628
- Fabricant:
- Bosch Rexroth
4 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
578,18 €
(TVA exclue)
699,60 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 578,18 € |
5 - 9 | 555,05 € |
10 + | 531,92 € |
- N° de stock RS:
- 201-9743
- Référence fabricant:
- R987496628
- Fabricant:
- Bosch Rexroth
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Bosch Rexroth Protective Screens are easy to assemble, durable and versatile and easily adaptable to workplace environments. Protective screens are playing an important part in social distancing as they could provide a safety barrier between people. The screens are anodised treated, so this creates a high resistance to chemicals that are used to sanitise and clean the surfaces.
Benefits
• Effective virus control
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
Applications
• Offices
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
Note
This is the screen only
Spécifications
Attribut | Valeur |
---|---|
Product Type | Protective Screen Panel |
Height | 1500mm |
Width | 1200mm |
Wheeled | No |
Surface Colour | Transparent |
Mounting Type | Free Standing |
Thickness | 5mm |