- N° de stock RS:
- 892-0000
- Fabricant:
- RS PRO
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
51,80 €
(TVA exclue)
62,68 €
(TVA incluse)
Unité | Prix par unité |
1 + | 51,80 € |
Produit de remplacement
- N° de stock RS:
- 892-0000
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
RS PRO PMP Measuring Cylinder, 1 L
Use these cylinders from RS PRO to accurately measure liquids in your industrial or educational laboratory. They have a capacity of one litre and are made from transparent polymethylene (PMP), a material that's hard, durable and resistant to corrosion.
You can safely sterilise these measuring cylinders in autoclaves operating in temperatures of up to +121°C.
For ease of use and enhanced accuracy, the cylinders are marked with clear blue printed graduations. Their non-slip, anti-suction hexagonal base design also makes them highly stable. The cylinders feature a spout that gives you spill-free pouring.
These RS PRO measuring cylinders are reliable pieces of labware and come with a certified A-class calibration. You can trust that their measurements are accurate, as they have been calibrated to International Organisation for Standardisation (ISO) 6706 and DIN 12681 standards for plastic cylinders with a graduated volumetric scale.
You can safely sterilise these measuring cylinders in autoclaves operating in temperatures of up to +121°C.
For ease of use and enhanced accuracy, the cylinders are marked with clear blue printed graduations. Their non-slip, anti-suction hexagonal base design also makes them highly stable. The cylinders feature a spout that gives you spill-free pouring.
These RS PRO measuring cylinders are reliable pieces of labware and come with a certified A-class calibration. You can trust that their measurements are accurate, as they have been calibrated to International Organisation for Standardisation (ISO) 6706 and DIN 12681 standards for plastic cylinders with a graduated volumetric scale.
Features and Benefits
- Capacity of 1 L
- Graduations
- Length of 440 mm
- Polymethylene (PMP) material
Spécifications
Attribut | Valeur |
---|---|
Material | PMP |
Capacity | 1L |
Graduations | Yes |
Length | 440mm |