- N° de stock RS:
- 880-6847
- Référence fabricant:
- RN4677-V/RM100
- Fabricant:
- Microchip
Produit discontinué
- N° de stock RS:
- 880-6847
- Référence fabricant:
- RN4677-V/RM100
- Fabricant:
- Microchip
RN4677 Bluetooth 4.0 Dual Mode Module
The Microchip RN4677 Bluetooth 4.0 module is a Smart Ready device able to communicate with other devices operating under Bluetooth Classic or BLE protocols. Programmed for IoT applications, it contains profiles for communication with Apple and Android Smart Phones in Bluetooth Classic (Master) and Low Energy (Central) roles.
Class 2 Bluetooth Classic and BLE Dual Mode
RF Frequency: 2.4GHz ISM band
RF Output Power: +2dBm
Receiver sensitivity -90dBm (Classic), -92dBm (BLE)
OTA Data Rate: 50kbps (Classic on Android), 8Kbps (BLE on iOS7)
Embedded Bluetooth stack
GAP, SDP, SPP, GATT profiles supported
Host communication: serial UART with CTS/RTS flow control
Firmware is field upgradable via UART
Secure AES-128 encryption
Chip antenna
Power supply: +3.2V to +4.3Vdc
Operating temperature range: -20 to +70°C
Dimensions: 22 x 12 x 2.4mm
Castellated surface mount pads for easy and reliable host PCB mounting
Applications: Mobile Point of Sales (mPOS), LED lighting, Wearables, Digital Sports, Fitness Devices, Health Care/Medical, Automotive Accessories, Home Automation, Remote Control Toys, local communication for the Internet of Things (IoT)
RF Frequency: 2.4GHz ISM band
RF Output Power: +2dBm
Receiver sensitivity -90dBm (Classic), -92dBm (BLE)
OTA Data Rate: 50kbps (Classic on Android), 8Kbps (BLE on iOS7)
Embedded Bluetooth stack
GAP, SDP, SPP, GATT profiles supported
Host communication: serial UART with CTS/RTS flow control
Firmware is field upgradable via UART
Secure AES-128 encryption
Chip antenna
Power supply: +3.2V to +4.3Vdc
Operating temperature range: -20 to +70°C
Dimensions: 22 x 12 x 2.4mm
Castellated surface mount pads for easy and reliable host PCB mounting
Applications: Mobile Point of Sales (mPOS), LED lighting, Wearables, Digital Sports, Fitness Devices, Health Care/Medical, Automotive Accessories, Home Automation, Remote Control Toys, local communication for the Internet of Things (IoT)
Note
The RN4677 Bluetooth 4.0 PICtail Plus Development Kit is available under RS Part No. 893-8177
Approvals
Bluetooth, FCC, IC, CE
Bluetooth - Microchip
Attribut | Valeur |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4 |
Maximum Output Power | 2dBm |
Supported Bus Interfaces | UART |
Supported I/O Interfaces | Serial |
Dimensions | 22 x 12 x 2.4mm |
Height | 2.4mm |
Length | 12mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 22mm |
- N° de stock RS:
- 880-6847
- Référence fabricant:
- RN4677-V/RM100
- Fabricant:
- Microchip
RN4677 Bluetooth 4.0 Dual Mode Module
The Microchip RN4677 Bluetooth 4.0 module is a Smart Ready device able to communicate with other devices operating under Bluetooth Classic or BLE protocols. Programmed for IoT applications, it contains profiles for communication with Apple and Android Smart Phones in Bluetooth Classic (Master) and Low Energy (Central) roles.
Class 2 Bluetooth Classic and BLE Dual Mode
RF Frequency: 2.4GHz ISM band
RF Output Power: +2dBm
Receiver sensitivity -90dBm (Classic), -92dBm (BLE)
OTA Data Rate: 50kbps (Classic on Android), 8Kbps (BLE on iOS7)
Embedded Bluetooth stack
GAP, SDP, SPP, GATT profiles supported
Host communication: serial UART with CTS/RTS flow control
Firmware is field upgradable via UART
Secure AES-128 encryption
Chip antenna
Power supply: +3.2V to +4.3Vdc
Operating temperature range: -20 to +70°C
Dimensions: 22 x 12 x 2.4mm
Castellated surface mount pads for easy and reliable host PCB mounting
Applications: Mobile Point of Sales (mPOS), LED lighting, Wearables, Digital Sports, Fitness Devices, Health Care/Medical, Automotive Accessories, Home Automation, Remote Control Toys, local communication for the Internet of Things (IoT)
RF Frequency: 2.4GHz ISM band
RF Output Power: +2dBm
Receiver sensitivity -90dBm (Classic), -92dBm (BLE)
OTA Data Rate: 50kbps (Classic on Android), 8Kbps (BLE on iOS7)
Embedded Bluetooth stack
GAP, SDP, SPP, GATT profiles supported
Host communication: serial UART with CTS/RTS flow control
Firmware is field upgradable via UART
Secure AES-128 encryption
Chip antenna
Power supply: +3.2V to +4.3Vdc
Operating temperature range: -20 to +70°C
Dimensions: 22 x 12 x 2.4mm
Castellated surface mount pads for easy and reliable host PCB mounting
Applications: Mobile Point of Sales (mPOS), LED lighting, Wearables, Digital Sports, Fitness Devices, Health Care/Medical, Automotive Accessories, Home Automation, Remote Control Toys, local communication for the Internet of Things (IoT)
Note
The RN4677 Bluetooth 4.0 PICtail Plus Development Kit is available under RS Part No. 893-8177
Approvals
Bluetooth, FCC, IC, CE
Bluetooth - Microchip
Attribut | Valeur |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4 |
Maximum Output Power | 2dBm |
Supported Bus Interfaces | UART |
Supported I/O Interfaces | Serial |
Dimensions | 22 x 12 x 2.4mm |
Height | 2.4mm |
Length | 12mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 22mm |