The POWERv1.0 board converts an unregulated power supply to the +5V and +3.3V supply rails required by most embedded development systems.
LM1085 regulators +5.0 to +25V input voltage (+4.75V input for 3.3V output, +6.5V input for 5V output) +3.3V and +5V output voltages Current maximum: 3A Wire or header pin input Dimensions: 26 x 42mm Weight: 0.30oz Operating temperature range: -40 to +85°C
Note
Please visit the following websites for further information: