- N° de stock RS:
- 769-2877
- Référence fabricant:
- DCB115-QW
- Fabricant:
- DeWALT
Ce produit n’est pas disponible à la commande pour le moment.
Malheureusement, ce produit n'est pas disponible en stock pour le moment. Nous ne pouvons accepter la prise de commande sur cette référence.
Ajouté
Prix la pièce
95,14 €
(TVA exclue)
115,12 €
(TVA incluse)
Unité | Prix par unité |
1 + | 95,14 € |
Produit de remplacement
DeWALT DCB1104 Battery Charger For Lithium-Ion 12 V 18V 4A with EURO plug
85,00 €
la pièce
N° de stock RS: 274-3031
- N° de stock RS:
- 769-2877
- Référence fabricant:
- DCB115-QW
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
- Pays d'origine :
- TH
Détails du produit
Lithium Ion Battery Charger
Lithium Ion power tool battery charger for use with DeWalts Li-Ion range of slide pack batteries.
Sturdy construction
Charges batteries in maximum of 1 hour
Charges batteries in maximum of 1 hour
DeWalt Battery Charger DCB 115 - Multi-Voltage Charger for XR Series Batteries
Introducing the multi-voltage and compact size charger for DeWalt 10.8V, 14.4V and 18V XR series batteries. The DCB115 features a built-in diagnostic system that measures temperature and condition of the battery before starting the charging process. All information, including the charging status, is displayed by LED indicators positioned on the front panel of the charger. The DeWalt can be wall mounted for saving space on workbenches and is capable to fully charge 2Ah battery in less than 30 mins. This ultra-flexible charger is a great solution for workshops where multi-voltage power tools are used. DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
Features and Benefits:
· Fully compatible with XR series Li-Ion Power Tool Batteries (10.8V, 14.4V, 18V)
· One charger solution for multi-voltage power tool systems
· Built-in battery condition diagnostic system
· An LED indicator communicates battery condition and charge status
· Compact size (115mm x 80mm x 150mm) and lightweight construction (500g)
· Wall mountable
· Charges 2.0Ah battery pack in 30 minutes, 4.0Ah in 60 minutes and 5.0Ah in 70 minutes
· One charger solution for multi-voltage power tool systems
· Built-in battery condition diagnostic system
· An LED indicator communicates battery condition and charge status
· Compact size (115mm x 80mm x 150mm) and lightweight construction (500g)
· Wall mountable
· Charges 2.0Ah battery pack in 30 minutes, 4.0Ah in 60 minutes and 5.0Ah in 70 minutes
Typical Application:
Power tool chargers are a device to keep your power tool batteries charged so you are able to work for longer periods. These charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
· Carpentry,
· Construction works,
· Maintenance of vehicles and machinery,
· General DIY applications
· Carpentry,
· Construction works,
· Maintenance of vehicles and machinery,
· General DIY applications
FAQs:
Is this charger supplied with a battery?
No, the DeWalt DCB115 is supplied as a charger only with no batteries or any other accessories.
Will it charge 54V/18V FLEXVOLT battery?
Yes, FLEXVOLT batteries are fully compatible with 18V batteries.
No, the DeWalt DCB115 is supplied as a charger only with no batteries or any other accessories.
Will it charge 54V/18V FLEXVOLT battery?
Yes, FLEXVOLT batteries are fully compatible with 18V batteries.
DeWalt Drills
Spécifications
Attribut | Valeur |
---|---|
Series | DCB115 |
Battery Type | Li-Ion |
For Use With | DeWalt XR series |
Charger Voltage | 10.8 V, 14.4 V, 18 V |
Charger Current | 4A |
Plug Type | Type C - Euro Plug |