- N° de stock RS:
- 724-0930
- Référence fabricant:
- PP006A
- Fabricant:
- LeCroy
Produit discontinué
- N° de stock RS:
- 724-0930
- Référence fabricant:
- PP006A
- Fabricant:
- LeCroy
Documentation technique
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- JP
Détails du produit
Teledyne LeCroy Passive Probes
LeCroy passive probes automatically scale the oscilloscope waveforms without user input. They are optimised for maximum waveform fidelity, including high frequency signal components, in a rugged design suitable for everyday use.
Note
The PP007-WR is designed to be used with the WaveRunner 6000 series, while the PP007-WS is designed for the WaveSurfer 400 series oscilloscopes. The physical design of these two probes is identical. All of the connection accessories, standard and optional, will fit both models. The PP008-1 is for use with WaveRunner Xi series oscilloscopes.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Spécifications
Attribut | Valeur |
---|---|
Probe Type | Passive |
Attenuation | 10x |
Bandwidth | 500MHz |
Maximum Common Mode Input Voltage | 600V |
Connector Type | BNC |
Model Number p | PP006A |
Safety Category Level | CAT II |
Safety Category Voltage | 600V |
Series | PP |
Safety Category | CAT II 600 V |