- N° de stock RS:
- 690-9593
- Référence fabricant:
- 6812B
- Fabricant:
- Keysight Technologies
Produit discontinué
- N° de stock RS:
- 690-9593
- Référence fabricant:
- 6812B
- Fabricant:
- Keysight Technologies
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- MY
Détails du produit
6800B Series AC Power Source/Analyzers
Keysight 6800B Series applications include power supply testing, UPS testing, avionics ATE and the testing of power factor corrected equipment and devices. Keysight AC sources combine the features of a power amplifier and arbitrary waveform generator. There are many standard pre-programmed waveforms, or the transient generation system can be used to simulate sophisticated and repeatable ac line disturbances. DC power can also be generated, either as a DC offset or as a pure DC signal. These instruments have extensive 16-bit precision measurement capabilities which would normally have to be undertaken using permutations of other instruments including digital multimeters (DMM), oscilloscopes, power analyzers and harmonic analyzers. The precision measurements include: rms, DC, AC + DC voltage and current; peak voltage and current; real, apparent, and reactive power; harmonic analysis of voltage and current waveforms providing amplitude and phase up to the 50th harmonic; THD (total harmonic distortion) and triggered acquisition of digitized voltage and current. The measurement capabilities of a Keysight ac source simplify test setups and help obtain accurate data quickly.
Ready to use 'one-box' AC power source/analyzer
AC mains design verification system for sourcing and measuring
High peak current capability
Programmable output impedence
Graphical user interface software
Built-in GPIB and RS-232 interfaces (SCPI programming)
VXI plug&play drivers, HP VEE, NI LabView
Built-in harmonic analysis capability
400 Hz power disturbances (115 Vrms, 28 Vdc, 270 Vdc)
RTCA-D0160/Mil-std 704 testing capability
2 measurement ranges (increases sensitivity by 10:1)
Built-in PIP E9012 compatibility mode
Weight 28.2 kg
AC mains design verification system for sourcing and measuring
High peak current capability
Programmable output impedence
Graphical user interface software
Built-in GPIB and RS-232 interfaces (SCPI programming)
VXI plug&play drivers, HP VEE, NI LabView
Built-in harmonic analysis capability
400 Hz power disturbances (115 Vrms, 28 Vdc, 270 Vdc)
RTCA-D0160/Mil-std 704 testing capability
2 measurement ranges (increases sensitivity by 10:1)
Built-in PIP E9012 compatibility mode
Weight 28.2 kg
Spécifications
Attribut | Valeur |
---|---|
Series | 6800B |
Source Meter Function | Current Power |
Number of Channels | 1 |
Source Voltage Range | 0 → ±425 V |
Source Current Range | 0 → 5 A |
Output Power | 575 W |