- N° de stock RS:
- 516-0602
- Référence fabricant:
- 0563 4170
- Fabricant:
- Testo
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
197,00 €
(TVA exclue)
238,37 €
(TVA incluse)
Unité | Prix par unité |
1 + | 197,00 € |
- N° de stock RS:
- 516-0602
- Référence fabricant:
- 0563 4170
- Fabricant:
- Testo
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Funnel set for anemometer testo 417
Funnel set: comprising funnel for disc valves (200 x 200 mm) and funnel for ventilators (330 x 330 mm)
Testo Funnel Set, For Use With 417 Series, 0 To 440m³/h Measurement Range - 0563 4170
For precise flow rate measurements at air outlets in your industrial and commercial buildings, choose this funnel set from Testo. The versatile set consists of two funnels, including one for plate outlets and another for ventilators. This set is designed for use with items in the 417 series for ease of assembly and simple flow rate measurements. You can also use it with flow straighteners to take readings in swirl outlets.
Features & Benefits
Wide measurement range of 0 to 440m³/h for use in both light and heavy-duty applications
Broad operating temperature range of 0°C to +50°C for use in demanding settings
Resolution of 0.1m³/h for measurements between 0 and 99.9m³/h to ensure accurate results
Integrated rubber ring for a secure fit on the measuring instrument
Broad operating temperature range of 0°C to +50°C for use in demanding settings
Resolution of 0.1m³/h for measurements between 0 and 99.9m³/h to ensure accurate results
Integrated rubber ring for a secure fit on the measuring instrument
Applications
HVAC systems
Process and packaging industries
Department stores
Process and packaging industries
Department stores
What precautions should I take when using this funnel?
When using this funnel with an anemometer, it's important to hold the joined unit by the funnel and not by the vane or probe to prevent damage.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Funnel Set |
For Use With | Testo 417 Series |