- N° de stock RS:
- 512-0755
- Référence fabricant:
- 0632 1535
- Fabricant:
- Testo
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 512-0755
- Référence fabricant:
- 0632 1535
- Fabricant:
- Testo
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Testo Multifunction Probe
The Testo multifunctional Q probe assesses indoor air quality, CO2, humidity, temperature and absolute pressure measurement a with desktop stand.
Features and Benefits
Rapid checking of the indoor climate
Temperature – NTC measuring ranges between 0°C and 50°C
Humidity – Capacitive measuring ranges between 0 and 100%RH
Absolute pressure measuring ranges between 600hPa and 1150hPa
Ambient CO₂ measuring ranges between 0ppm and 10000ppm
Cable length is 1.6 m
Temperature – NTC measuring ranges between 0°C and 50°C
Humidity – Capacitive measuring ranges between 0 and 100%RH
Absolute pressure measuring ranges between 600hPa and 1150hPa
Ambient CO₂ measuring ranges between 0ppm and 10000ppm
Cable length is 1.6 m
Applications
Rooms
Workplaces
For use with 435 series
Workplaces
For use with 435 series
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Multifunction Probe |
For Use With | 435 Series |