- N° de stock RS:
- 478-2318
- Référence fabricant:
- GHL5301904R0001 SZ-BP1
- Fabricant:
- ABB
3 En stock, livraison sous 1 jour(s) (stock Europe)
17 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
6,80 €
(TVA exclue)
8,23 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 6,80 € |
5 + | 6,51 € |
- N° de stock RS:
- 478-2318
- Référence fabricant:
- GHL5301904R0001 SZ-BP1
- Fabricant:
- ABB
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
ABB Blanking Plate, 17.5mm Width, 213mm Length - HSMS Series - GHL5301904R0001
Seal off open sockets in a jiffy with this blanking plate from ABB. It conceals outlets in type A and type B distribution boards to protect users and equipment from electrical hazards. Hooked tabs on either end let you install and fit the unit in a snap. As the plate has a slight lip, it fits flat against the edge of the gap for a flush finish that cuts out the risk of snagging. You can use this device when a switch is no longer needed or the electricals have been removed.
Features & Benefits
Light 33g weight places minimal strain on the socket
Grey colour blends in with standard cabinets
Plastic body is resistant to wear and tear for long-term use
Grey colour blends in with standard cabinets
Plastic body is resistant to wear and tear for long-term use
Applications
Office environments
Construction industry
Factory floors
Construction industry
Factory floors
Why do I need to seal open sockets?
If you leave an unused socket open, you run the risk of dust and moisture getting into your system and damaging your wires. Uncovered outlets could also lead to electric shocks. Sealing them off keeps your workers safe and your setup in good condition.
ABB Distribution Boards, MCCB's and Accessories
Spécifications
Attribut | Valeur |
---|---|
Material | Plastic |
Series | HSMS |
- N° de stock RS:
- 478-2318
- Référence fabricant:
- GHL5301904R0001 SZ-BP1
- Fabricant:
- ABB