Conductive Polypropylene ESD Box 300mm (L) 200mm (W) 145mm (H)
- N° de stock RS:
- 214-1089
- Référence fabricant:
- 21-701-0015
- Fabricant:
- EUROSTAT
29 En stock, livraison sous 1 jour(s) (stock Europe)
44 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
14,43 €
(TVA exclue)
17,46 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 14,43 € |
- N° de stock RS:
- 214-1089
- Référence fabricant:
- 21-701-0015
- Fabricant:
- EUROSTAT
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CH
Détails du produit
The EUROSTAT WEZ standard containers are designed for euro pallets 1200x800 or 1200x1000. This is a black conductive tote box with dimensions 300x200x145mm.
ESD Marking: All containers marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation
can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Average stack load: 500 kg
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation
can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Average stack load: 500 kg
EUROSTAT Lids available:
Spécifications
Attribut | Valeur |
---|---|
Material Properties | Conductive |
Material | Polypropylene |
Height | 145mm |
Length | 300mm |
Width | 200mm |
Surface Resistivity Range | 15KΩ |