Better World
Tork Xpress Blue Multi-fold Hand Towel Universal Zfold Folded Blue Paper Towel, 81 x 213 (Folded)mm, 250 x 12 Sheets
- N° de stock RS:
- 136-9578
- Référence fabricant:
- 471069
- Fabricant:
- Tork
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix 1 boîte de 12
73,27 €
(TVA exclue)
88,66 €
(TVA incluse)
Boîte(s) | La Boite | Prix par unité* |
1 - 9 | 73,27 € | 6,106 € |
10 - 19 | 70,33 € | 5,861 € |
20 + | 68,14 € | 5,678 € |
*prix conseillé |
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- N° de stock RS:
- 136-9578
- Référence fabricant:
- 471069
- Fabricant:
- Tork
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Tork Paper Towel, Blue, 1 Ply - 471069
This Tork universal Zfold paper towel is the perfect solution for businesses seeking an eco-friendly and FSC Certified paper towel option. With its blue colour and unique fold design, this hand towel offers high quality and sustainability in one.
Features & Benefits
• Manufactured by Tork, this paper towel is a better World Product, meeting EU EcoLabel standards and being FSC Certified
• The paper towel comes in a folded form factor, making it easy to store and distribute in washrooms and other facilities
• With a single ply construction, the Tork paper towel provides a reliable and cost effective hand drying solution
• Each towel measures 241mm x 213mm when unfolded, offering ample coverage for hand drying needs
• The blue colour of the towel is food contacts approved, ensuring safe and hygienic use in food preparation areas
• The paper towel comes in a folded form factor, making it easy to store and distribute in washrooms and other facilities
• With a single ply construction, the Tork paper towel provides a reliable and cost effective hand drying solution
• Each towel measures 241mm x 213mm when unfolded, offering ample coverage for hand drying needs
• The blue colour of the towel is food contacts approved, ensuring safe and hygienic use in food preparation areas
Applications
• Ideal for use in medium traffic washrooms, offices, restaurants, and other commercial settings
• Suitable for wiping and drying hands in food service establishments, thanks to its food contact approved design
• Perfect for any business looking to reduce consumption and increase hygiene with one-at-a-time dispensing
• Suitable for wiping and drying hands in food service establishments, thanks to its food contact approved design
• Perfect for any business looking to reduce consumption and increase hygiene with one-at-a-time dispensing
Can it be used in a Tork Xpress multifold hand towel dispenser?
Yes, the Tork Universal Zfold paper towel is suitable for use in the Tork Xpress multifold hand towel dispenser.
Will it provide value for money for basic hand drying needs?
Yes, the paper towel offers good value for money and is suitable for basic hand drying requirements.
Is the paper towel suitable for food contact areas?
Yes, the blue paper towel is food contact approved, making it safe for use in food preparation environments.
Washroom Systems - SCA Hygiene Products
Spécifications
Attribut | Valeur |
---|---|
Form Factor | Folded |
Colour | Blue |
Sheet Size | 81 x 213 (Folded) mm, 241 x 213 (Unfolded)mm |
Number of Ply | 1 |
Number of Sheets | 250 x 12 |
Range | TORK XPRESS |
Sheet Length | 81 (Folded) mm, 241 (Unfolded)mm |
Sheet Width | 213mm |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |
Trade Name | Xpress Blue Multi-fold Hand Towel Universal Zfold |