- N° de stock RS:
- 880-2283
- Fabricant:
- RS PRO
1 En stock, livraison sous 1 jour(s) (stock Europe)
7 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
128,94 €
(TVA exclue)
156,02 €
(TVA incluse)
Unité | Prix par unité |
1 + | 128,94 € |
- N° de stock RS:
- 880-2283
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
RS PRO Hydraulic Pressure Sensor, BSP 1/4, M2 (DIN Plug), 5 bar to 50 bar
This pressure sensor from RS PRO connects to a standard 1/4 inch BSP (British Standard Pipe) socket and contains a microswitch that closes when the specified pressure is reached. The desired triggering pressure can be set by adjusting a screw on the rear of the assembly. The microswitch has three connections, allowing it to be used as either a normally open or normally closed switch, depending on the control system requirements.
The switch has a built-in mechanical stop to ensure that no damage is done if the system is over-pressured, however, it is recommended that the system is kept under 50 bar. The sensor housing is built with an Ingress Protection (IP) rating of IP65, meaning that it can be used outdoors in all weather, but is not suitable for immersion. The system is designed with a 10-25% hysteresis to reduce switch bounce on the output signal, preventing multiple triggers.
The switch has a built-in mechanical stop to ensure that no damage is done if the system is over-pressured, however, it is recommended that the system is kept under 50 bar. The sensor housing is built with an Ingress Protection (IP) rating of IP65, meaning that it can be used outdoors in all weather, but is not suitable for immersion. The system is designed with a 10-25% hysteresis to reduce switch bounce on the output signal, preventing multiple triggers.
Features and Benefits
Input connection thread of 1/4 BSP (British Standard Pipe)
BSP input connection thread standard
Operating temperature range of -25°C to +85°C
Operating pressure range of 5 to 50 bar
M2 (DIN plug) output connection type
BSP input connection thread standard
Operating temperature range of -25°C to +85°C
Operating pressure range of 5 to 50 bar
M2 (DIN plug) output connection type
Spécifications
Attribut | Valeur |
---|---|
Minimum Pressure Reading | 5bar |
Process Connection | G1/4 |
Electrical Connection | M2 (Din Plug) |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |