Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 300psi Max, Digital Output, Gauge Reading
- N° de stock RS:
- 239-2382
- Référence fabricant:
- NPI-19M-300G2
- Fabricant:
- Amphenol Advanced Sensors
6 En stock pour livraison sous 4 jour(s)
Prix la pièce
87,06 €
(TVA exclue)
105,34 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 87,06 € |
5 - 9 | 83,23 € |
10 - 24 | 76,70 € |
25 - 44 | 67,82 € |
45 + | 65,21 € |
- N° de stock RS:
- 239-2382
- Référence fabricant:
- NPI-19M-300G2
- Fabricant:
- Amphenol Advanced Sensors
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 300 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
M12*1.5 thread
Operating temperature ranges between
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
M12*1.5 thread
Operating temperature ranges between
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 300psi |
Output Type | Digital |
Media Measured | Gas, Liquid |
Series | NPI-19 |