- N° de stock RS:
- 221-8463
- Référence fabricant:
- 14210667
- Fabricant:
- WIKA
En cours d'approvisionnement - expédition le 28/06/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
872,24 €
(TVA exclue)
1 055,41 €
(TVA incluse)
Unité | Prix par unité |
1 + | 872,24 € |
- N° de stock RS:
- 221-8463
- Référence fabricant:
- 14210667
- Fabricant:
- WIKA
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Wika Instruments submersible pressure sensor is used for superior applications. It is perfectly suited for the measurement of liquid levels, also in the outdoor area. Measuring range is 0 to 0.16 bar.
Suitable for measurements in contaminated and aggressive media
Can be used in explosion-protected areas
Developed for wireless applications
Can be used in explosion-protected areas
Developed for wireless applications
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.16bar |
Accuracy | ±1 % |
Output Type | 4 → 20 mA |
Media Measured | Oil |
Series | LF-1 |
Supply Voltage | 24 V |
IP Rating | IP68 |