- N° de stock RS:
- 221-8414
- Référence fabricant:
- 14122676
- Fabricant:
- WIKA
En cours d'approvisionnement - expédition le 19/06/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
608,69 €
(TVA exclue)
736,51 €
(TVA incluse)
Unité | Prix par unité |
1 + | 608,69 € |
- N° de stock RS:
- 221-8414
- Référence fabricant:
- 14122676
- Fabricant:
- WIKA
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The Wika Instruments pressure transmitter of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and is suitable for applications ranging from general machine building to high-pressure applications. M
Made up of stainless steel
Mostly used in chemical, petrochemical industry, machine building
Mostly used in chemical, petrochemical industry, machine building
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±0.5 % |
Output Type | Analogue 4 → 20 mA |
Media Measured | Gas, Oil |
Series | IS-3 |
Supply Voltage | 24 V |
IP Rating | IP65 |