- N° de stock RS:
- 220-8645
- Référence fabricant:
- ADW4M129012
- Fabricant:
- Telemecanique Sensors
En cours d'approvisionnement -expédition le 04/07/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
782,00 €
(TVA exclue)
946,22 €
(TVA incluse)
Unité | Prix par unité |
1 + | 782,00 € |
- N° de stock RS:
- 220-8645
- Référence fabricant:
- ADW4M129012
- Fabricant:
- Telemecanique Sensors
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CZ
Détails du produit
The Schneider Electric pressure sensors combine the latest in pressure sensing technology with adaptability to virtually any configuration. Whether your pressure switch is positioned in a convenient, accessible location or in an area that is hidden from view, telemecanique sensors has a solution to help you easily monitor its activity. It is ideal for pumping, hydraulic, HVAC, and machine tool applications, these pressure monitoring solutions are easy to set up and easy to maintain.
Scale type Adjustable differential
Materials in contact with fluid Buna N,Cast iron, Steel
Pressure sensor size 210 bar
Enclosure material Zinc alloy
Materials in contact with fluid Buna N,Cast iron, Steel
Pressure sensor size 210 bar
Enclosure material Zinc alloy
Spécifications
Attribut | Valeur |
---|---|
Maximum Pressure Reading | 210bar |
Output Type | 1 C/O |
Media Measured | Synthetic Oil |
Process Connection | G3/8 |
IP Rating | IP65 |
- N° de stock RS:
- 220-8645
- Référence fabricant:
- ADW4M129012
- Fabricant:
- Telemecanique Sensors