- N° de stock RS:
- 219-7490
- Référence fabricant:
- 12824837
- Fabricant:
- WIKA
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
146,09 €
(TVA exclue)
176,77 €
(TVA incluse)
Unité | Prix par unité |
1 + | 146,09 € |
- N° de stock RS:
- 219-7490
- Référence fabricant:
- 12824837
- Fabricant:
- WIKA
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The WIKA A-10 pressure transmitter for general industrial applications is not only notable for its compact design, but it also offers excellent quality at an extremely competitive price. The user can choose between a non-linearity of 0.25 % and 0.5 %. A free test protocol provides information on the measuring points recorded during manufacture. The model A-10 is set up for worldwide use through the international cULus and EAC certification.
Measuring ranges from 0 to 0.05 and 0 to 1,000 bar
Non-linearity 0.25 % or 0.5 %
Electrical connection angular connector form A
Process connection G A DIN 3852-E
Non-linearity 0.25 % or 0.5 %
Electrical connection angular connector form A
Process connection G A DIN 3852-E
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid Level |
Series | A-10 |
Supply Voltage | 14 → 30 V |
IP Rating | IP65 |