- N° de stock RS:
- 190-9713
- Référence fabricant:
- 9021230
- Fabricant:
- WIKA
2 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
512,30 €
(TVA exclue)
619,88 €
(TVA incluse)
Unité | Prix par unité |
1 + | 512,30 € |
- N° de stock RS:
- 190-9713
- Référence fabricant:
- 9021230
- Fabricant:
- WIKA
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
High-quality product
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Spécifications
Attribut | Valeur |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±0.5 % |
Output Type | Current |
Media Measured | Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous |
Process Connection | G1/2 |
Electrical Connection | Angular connector DIN 175301-803 A |
Analogue Output | 4 → 20 mA |
Maximum Current | 20 mA |
Series | S-11 |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |
IP Rating | IP65 |
Mounting Type | Thread Mount |