- N° de stock RS:
- 460-9869
- Référence fabricant:
- 0635 2145
- Fabricant:
- Testo
20 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
128,00 €
(TVA exclue)
154,88 €
(TVA incluse)
Unité | Prix par unité |
1 + | 128,00 € |
- N° de stock RS:
- 460-9869
- Référence fabricant:
- 0635 2145
- Fabricant:
- Testo
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Gas U-Tube Meters Accessories
- Connection hose, silicone, 5m long - max load 700hPa (mbar)
- Pressure connection hose, single, Ø:4/6 mm, 50 cm, long, without connection adaptor
- Pressure set with flue draught probe, includes 2 silicone hoses, each with Ø 4 mm and 6 mm, 4mm and 6 mm T-piece, connection part
- Adapter, 350 mm long, stainless steel, measures velocity, speed
Testo digital pressure gauge accessories
Testo Stainless Steel Pitot Tube for Use With U-Tube Manometer, 350mm - 0635 2145
This pitot tube from Testo allows for the accurate measurement of air or liquid pressure in pipes, ducts or weirs. The tube is made from high-quality stainless steel, which offers excellent chemical and corrosion resistance. As this metal is durable and long-lasting, the tube is ideal for measuring high-flow velocities or heavily contaminated atmospheres. This component is compatible with Testo 512 manometers, which simultaneously offer pressure and flow measurements in one compact instrument.
Features & Benefits
• Extremely wide operating temperature range of 0°C to +600°C for use in harsh environments
• Broad measuring range of +1 to +100m/s for versatility
• Slender probe that can be inserted into an existing pressurised pipeline for improved ease of use
• Low loss of pressure when inserted for a high level of measuring accuracy
• Broad measuring range of +1 to +100m/s for versatility
• Slender probe that can be inserted into an existing pressurised pipeline for improved ease of use
• Low loss of pressure when inserted for a high level of measuring accuracy
Applications
• Refrigeration and cold storage
• Filter measurement
• Tightness and leak detection
• Filter measurement
• Tightness and leak detection
How does a pitot tube work?
A pitot tube works according to a basic principle of fluid mechanics: if a fluid stops flowing, its kinetic energy is converted into pressure energy. The tube works by assisting in measuring the pressure energy of stopped fluid at any point in a pipe or channel.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Adapter |
For Use With | testo 420, testo 512, testo 521, testo 526 |
Body Material | Metal |