Druck External Remote Pressure Sensor, For Use With Pressure Indicator DPI 705E, With RS Calibration
- N° de stock RS:
- 201-2956
- Référence fabricant:
- PM700E-1-16G-P1-H0-OP0
- Fabricant:
- Druck
Prix la pièce**
496,60 €
(TVA exclue)
600,89 €
(TVA incluse)
En cours d'approvisionnement -expédition le 30/01/2025, pour livraison dès le lendemain*
* Les dates de livraison peuvent varier selon la quantité choisie et l'adresse de livraison.
FRAIS de livraison offerts pour toute commande de plus de 75,00 €
Unité | Prix par unité |
---|---|
1 + | 496,60 € |
**prix conseillé
- N° de stock RS:
- 201-2956
- Référence fabricant:
- PM700E-1-16G-P1-H0-OP0
- Fabricant:
- Druck
Druck Sensor - PM700E-1-16G-P1-H0-OP0
This external remote pressure sensor from Druck offers accurate and reliable pressure measurements. Combining a tough design with essential features, this sensor is ideal for routine maintenance and troubleshooting tasks.
Features & Benefits
• 41 pressure ranges from ±25 mbar to 1,400 bar
• Integral calibration record with countdown display
• Rugged, handheld design with high-contrast display
• Leak test, tare, maximum/minimum, and filter functions
• Optional remote plug and play pressure and RTD-PROBE sensors
• Multiple pressure measurement units available
• Long battery life and backlit LCD display
• Integral calibration record with countdown display
• Rugged, handheld design with high-contrast display
• Leak test, tare, maximum/minimum, and filter functions
• Optional remote plug and play pressure and RTD-PROBE sensors
• Multiple pressure measurement units available
• Long battery life and backlit LCD display
Applications
• Ideal for pressure measurement in industrial automation settings
• Suitable for testing, troubleshooting, and calibration tasks in electronics and mechanical industries
• Suitable for testing, troubleshooting, and calibration tasks in electronics and mechanical industries
Can the Druck external remote pressure sensor be used for calibration tasks?
Yes, this sensor is designed for calibration purposes along with routine maintenance and system troubleshooting.
Will the pressure sensor work with other Druck handheld devices?
Yes, the sensor is compatible with the DPI 705E handheld pressure indicators from Druck for seamless remote pressure measurements.
Is the sensor suitable for hazardous area applications?
Yes, the sensor is available in hazardous area versions, making it suitable for a wide range of industrial settings.
Can the sensor be used for leak detection purposes?
Yes, the sensor includes a leak test function to determine if there is a leak in the system, making it ideal for diagnostic purposes.
What is the battery life of the sensor?
The sensor offers long battery life, allowing for continuous use for extended periods without frequent battery replacements.
Note
Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.