DeWALT DCB090-XJ Power Tool Charger, 10.8 V, 14.4 V, 18 V for use with Electronic Devices, Euro Plug
- N° de stock RS:
- 869-2171
- Référence fabricant:
- DCB090-XJ
- Fabricant:
- DeWALT
Produit discontinué
- N° de stock RS:
- 869-2171
- Référence fabricant:
- DCB090-XJ
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
DeWalt XR Charging Battery Adapter (DCB090)
Innovative DeWalt battery charger adaptor capable of turning a DeWalt XR Li-Ion battery into a USB charger for small electronic devices including MP3 Players, speakers and phones. Never suffer a flat phone on site again.
Multi-voltage design for use with 10.8V, 14.4V and 18V XR battery packs
Ideal for the builder on site who constantly uses his phone on site
Two USB outlets for multiple device charging
Quick charging ability and visible charge indicator
Ideal for the builder on site who constantly uses his phone on site
Two USB outlets for multiple device charging
Quick charging ability and visible charge indicator
DeWalt Drills
Spécifications
Attribut | Valeur |
---|---|
Series | DCB090 |
Battery Type | Li-Ion |
For Use With | Electronic Devices |
Charger Voltage | 10.8 V, 14.4 V, 18 V |
Charger Current | 1.5A |
Plug Type | Type C - Euro Plug |