- N° de stock RS:
- 204-2499
- Référence fabricant:
- MAX20088ATPA/VY+
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 204-2499
- Référence fabricant:
- MAX20088ATPA/VY+
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
The Maxim Integrated dual camera power protector ICs deliver up to 600mA load current to each of their four output channels. Each output is individually protected from short-to-battery, short-to-ground, and overcurrent conditions.
Designed for safety applications
Selectable I2C addresses
Selectable I2C addresses
Spécifications
Attribut | Valeur |
---|---|
Maximum Operating Supply Voltage | 15 V |
Maximum Operating Current | 0.6A |
Number of Outputs | 2 |
Number of Inputs | 1 |
Package Type | SWTQFN-EP |
Pin Count | 20 |
- N° de stock RS:
- 204-2499
- Référence fabricant:
- MAX20088ATPA/VY+
- Fabricant:
- Maxim Integrated