- N° de stock RS:
- 922-1742
- Référence fabricant:
- RXG22E7
- Fabricant:
- Schneider Electric
7 En stock, livraison sous 1 jour(s) (stock Europe)
30 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
10,85 €
(TVA exclue)
13,13 €
(TVA incluse)
Unité | Prix par unité |
1 + | 10,85 € |
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- N° de stock RS:
- 922-1742
- Référence fabricant:
- RXG22E7
- Fabricant:
- Schneider Electric
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 48V ac |
Contact Configuration | DPST-C/O |
Mounting Type | Plug In |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 13mm |
Coil Resistance | 1100Ω |
Coil Power | 820mW |
Minimum Operating Temperature | -40°C |
Life | 10000000 cycles |
Series | Harmony Relay RXG |
Depth | 37.1mm |
Isolation Coil To Contact | 5kV ac |
Height | 30.6mm |
Better World Product | Yes |
Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL |
Contact Material | Silver Alloy |
Better World Verification | Green Premium |
Maximum Operating Temperature | +70°C |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Industrial |